* Images are for reference only
8-188275-4
- Manufacturer
- TE CONNECTIVITY AMP CONNECTORS
- MFR.Part #
- 8-188275-4
- JLCPCB Part #
- C590809
- Package
- -
- Description
- 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 8-188275-4 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
8-188275-4 technical specifications, attributes, and parameters.
8-188275-4 symbol, PCB footprint from the free EasyEDA PCB design tool.
8-188275-4 datasheets or manufacturer documentation.
Datasheet: 8-188275-4 Datasheet (PDF)
Minimum: 2
Full Reel: 900
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products