
* Images are for reference only
SXT22419DA16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA16-18.432M
- JLCPCB Part #
- C6255514
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 19pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1614
200+
$0.4639
500+
$0.4494
1000+
$0.4414
Related Products

SXT22419DA17-18.432M
Suntsu Electronics, Inc.
$1.1646

SXT22419DC16-18.432M
Suntsu Electronics, Inc.
$1.1856

SXT22419EA16-18.432M
Suntsu Electronics, Inc.
$1.2081

SXT22410DA38-27.000M
Suntsu Electronics, Inc.
$2.1617

SXT22421CC38-18.432M
Suntsu Electronics, Inc.
$1.1566

SXT22419DA27-27.000M
Suntsu Electronics, Inc.
$1.3273
Welcome back, may I help you?