
* Images are for reference only
SXT11413DC27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11413DC27-25.000M
- JLCPCB Part #
- C5914818
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 13pF 150Ω 25MHz ±20ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9608
200+
$0.3840
500+
$0.3712
1000+
$0.3648
Related Products

SXT11413CC27-25.000M
Suntsu Electronics, Inc.
$0.9560

SXT11413DC17-25.000M
Suntsu Electronics, Inc.
$0.9608

SXT11413DD27-25.000M
Suntsu Electronics, Inc.
$0.9560

416F40013ILR
CTS Electronic Components
$1.0974

SXT1148CC07-40.000M
Suntsu Electronics, Inc.
$0.9560

SXT1148DB17-25.000M
Suntsu Electronics, Inc.
$0.9608
Welcome back, may I help you?