
* Images are for reference only
SXT22419AA16-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA16-14.7456M
- JLCPCB Part #
- C7337262
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.7456MHz 19pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6320
200+
$0.2525
500+
$0.2445
1000+
$0.2397
Related Products

SXT22419CA16-14.7456M
Suntsu Electronics, Inc.
$0.7269

SXT22416AA16-14.7456M
Suntsu Electronics, Inc.
$0.6320

SXT22419AA17-14.7456M
Suntsu Electronics, Inc.
$0.6368

SXT22411DD48-19.200M
Suntsu Electronics, Inc.
$1.2688

SXT22412BB17-14.7456M
Suntsu Electronics, Inc.
$0.6513

SXT22417BA16-14.31818M
Suntsu Electronics, Inc.
$1.1193