
* Images are for reference only
SXT32410EE48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EE48-25.000M
- JLCPCB Part #
- C6702173
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 25MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2466
200+
$0.4977
500+
$0.4816
1000+
$0.4735
Related Products

SXT32410EE48-24.000M
Suntsu Electronics, Inc.
$1.4286

SXT32418EE48-25.000M
Suntsu Electronics, Inc.
$0.9551

SXT32412EE48-25.000M
Suntsu Electronics, Inc.
$0.9068

SXT32421CB48-14.31818M
Suntsu Electronics, Inc.
$0.6942

SXT32410ED48-29.4912M
Suntsu Electronics, Inc.
$1.1693

QT325G-13.500MAAV-T
QST Products, LLC
$0.5476
Welcome back, may I help you?