
* Images are for reference only
SXT32418EE48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EE48-25.000M
- JLCPCB Part #
- C7347090
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 25MHz 50Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9536
200+
$0.3812
500+
$0.3683
1000+
$0.3619
Related Products

SXT32418EE48-20.000M
Suntsu Electronics, Inc.
$0.9279

SXT22418EE48-25.000M
Suntsu Electronics, Inc.
$0.7816

SXT32418ED48-25.000M
Suntsu Electronics, Inc.
$0.9971

SXT3248FD48-13.560M
Suntsu Electronics, Inc.
$0.8957

SXT32421CB48-13.560M
Suntsu Electronics, Inc.
$0.5870

SXT32417EA17-11.0592M
Suntsu Electronics, Inc.
$0.7285