
* Images are for reference only
SXT3248FC27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC27-12.288M
- JLCPCB Part #
- C7391973
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 12.288MHz 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0422
200+
$0.4172
500+
$0.4027
1000+
$0.3963
Related Products

SXT3248FD27-12.288M
Suntsu Electronics, Inc.
$1.0535

SXT3248FA27-12.288M
Suntsu Electronics, Inc.
$1.0196

SXT3248DC27-12.288M
Suntsu Electronics, Inc.
$0.9407

SXT32418DA07-19.200M
Suntsu Electronics, Inc.
$1.1292

SXT32419DA17-19.6608M
Suntsu Electronics, Inc.
$0.7893

SXT32412CB07-20.000M
Suntsu Electronics, Inc.
$0.8553
Welcome back, may I help you?