
* Images are for reference only
SXT21419CC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419CC17-24.000M
- JLCPCB Part #
- C5944934
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 120Ω 19pF 24MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3593
200+
$0.5431
500+
$0.5254
1000+
$0.5158
Related Products

SXT21419CC07-24.000M
Suntsu Electronics, Inc.
$0.8387

SXT21419DC17-24.000M
Suntsu Electronics, Inc.
$1.4637

SXT21417CC17-24.000M
Suntsu Electronics, Inc.
$1.3593

SXT21416AA48-40.000M
Suntsu Electronics, Inc.
$2.3200

SXT21418DC48-25.000M
Suntsu Electronics, Inc.
$2.2124

SXT2148EB16-40.000M
Suntsu Electronics, Inc.
$1.6742
Welcome back, may I help you?