
* Images are for reference only
SXT2248FD07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD07-26.000M
- JLCPCB Part #
- C6701789
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 26MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1851
200+
$0.4741
500+
$0.4579
1000+
$0.4499
Related Products

SXT2248DD07-26.000M
Suntsu Electronics, Inc.
$1.0754

SXT2248FD07-20.000M
Suntsu Electronics, Inc.
$1.4237

SXT2248FD07-27.000M
Suntsu Electronics, Inc.
$1.3689

SXT2248FE48-38.400M
Suntsu Electronics, Inc.
$0.7191

QT252S-20.000MEEV-T
QST Products, LLC
$0.7433

SXT22418BA27-50.000M
Suntsu Electronics, Inc.
$1.3044
Welcome back, may I help you?