
* Images are for reference only
SXT32412EE16-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE16-11.0592M
- JLCPCB Part #
- C6320071
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11.0592MHz 12pF 250Ω ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8974
200+
$0.3587
500+
$0.3458
1000+
$0.3410
Related Products

SXT32419EE16-11.0592M
Suntsu Electronics, Inc.
$0.7671

SXT32412EC16-11.0592M
Suntsu Electronics, Inc.
$0.8748

SXT32417EE16-11.0592M
Suntsu Electronics, Inc.
$0.7671

CXAF-012000-3-AL-16
AKER
$0.4830

SXT32413BB48-29.4912M
Suntsu Electronics, Inc.
$0.9906

SXT32422BA07-18.432M
Suntsu Electronics, Inc.
$0.6063