
* Images are for reference only
SXT22419DA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DA17-26.000M
- JLCPCB Part #
- C7337646
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 26MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7632
200+
$0.3053
500+
$0.2957
1000+
$0.2892
Related Products

SXT22419DB17-26.000M
Suntsu Electronics, Inc.
$0.7809

SXT22412DA17-26.000M
Suntsu Electronics, Inc.
$1.1054

SXT22419DD17-26.000M
Suntsu Electronics, Inc.
$0.8130

SXT22412FA48-22.1184M
Suntsu Electronics, Inc.
$1.3689

SXT22411BA27-20.000M
Suntsu Electronics, Inc.
$0.9014

8Z-24.576MAAJ-T
TXC Corp
$1.0363
Welcome back, may I help you?