
* Images are for reference only
SVC75C3C07A2-100.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SVC75C3C07A2-100.000M
- JLCPCB Part #
- C5913676
- Package
- SMD7050-6P
- Description
- 0℃~+70℃ 100MHz 25mA 3.3V CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5167
200+
$0.6057
500+
$0.5849
1000+
$0.5752
Related Products
Welcome back, may I help you?