This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

687LBA400M2EH

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
687LBA400M2EH
JLCPCB Part #
C6700261
Package
Plugin,D35xL52mm
Description
-25℃~+85℃ 10mm 2000hrs@85℃ 3.1A@120Hz 35mm 365.71mΩ@120Hz 400V 52mm 680uF ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8476
200+ $7.1220
480+ $6.8832
1000+ $6.7671
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons