
* Images are for reference only
MAL215847183E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL215847183E3
- JLCPCB Part #
- C1611713
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+105℃ 10mm 18000uF 35mm 38mΩ@100Hz 40V 5.36A@100Hz 5000hrs@105℃ 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4013
200+
$5.5727
500+
$5.3768
1000+
$5.2805
Welcome back, may I help you?