
* Images are for reference only
687AXZ6R3MD8
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 687AXZ6R3MD8
- JLCPCB Part #
- C6700256
- Package
- SMD,D8xL11mm
- Description
- -55℃~+105℃ 11mm 2000hrs@105℃ 225mA@120Hz 6.3V 680uF 683mΩ@120Hz 8mm ±20% SMD,D8xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6266
200+
$0.2507
500+
$0.2427
1000+
$0.2378
Welcome back, may I help you?