This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

AEH0810101M025R

Extended
Manufacturer
--
MFR.Part #
AEH0810101M025R
JLCPCB Part #
C5555411
Package
SMD,D8xL11mm
Description
-55℃~+125℃ 100uF 11mm 2000hrs@125℃ 25V 88mA@120Hz 8mm ±20% SMD,D8xL11mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 550

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2625
10+ $0.2106
30+ $0.1884
100+ $0.1606
550+ $0.1482
1100+ $0.1408

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons