
* Images are for reference only
SXT22421AA27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA27-32.000M
- JLCPCB Part #
- C6699967
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 21pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7359
200+
$0.2941
500+
$0.2844
1000+
$0.2796
Related Products

SXT22412AA27-32.000M
Suntsu Electronics, Inc.
$1.1199

SXT22421AA27-30.000M
Suntsu Electronics, Inc.
$2.5016

SXT32421AA27-12.000M
Suntsu Electronics, Inc.
$0.9769

SXT22419BB16-27.000M
Suntsu Electronics, Inc.
$1.1649

SXT22419CB27-14.7456M
Suntsu Electronics, Inc.
$0.7696

SXT22420AA27-25.000M
Suntsu Electronics, Inc.
$0.6861
Welcome back, may I help you?