
* Images are for reference only
SXT22418ED38-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED38-24.576M
- JLCPCB Part #
- C5951273
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 24.576MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8046
200+
$1.1190
500+
$1.0818
1000+
$1.0641
Related Products

SXT22418DD38-24.576M
Suntsu Electronics, Inc.
$2.6835

SXT22418EB38-24.576M
Suntsu Electronics, Inc.
$2.7433

SXT22418ED48-24.576M
Suntsu Electronics, Inc.
$1.8988

C2E-38.4000-8-1010-R
AKER
$0.7105

SXT22413CB17-12.288M
Suntsu Electronics, Inc.
$0.8671

SXT22412FD27-13.000M
Suntsu Electronics, Inc.
$1.1852
Welcome back, may I help you?