
* Images are for reference only
SXT21418ED27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418ED27-24.000M
- JLCPCB Part #
- C6311752
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 120Ω 18pF 24MHz ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4091
200+
$0.5630
500+
$0.5437
1000+
$0.5341
Related Products

SXT21418ED17-24.000M
Suntsu Electronics, Inc.
$1.4058

SXT21418ED27-20.000M
Suntsu Electronics, Inc.
$1.3029

SXT22418ED27-24.000M
Suntsu Electronics, Inc.
$1.0182

SXT21412DC07-22.1184M
Suntsu Electronics, Inc.
$1.2820

SXT21412DC17-50.000M
Suntsu Electronics, Inc.
$1.5329

SXT21416BA17-40.000M
Suntsu Electronics, Inc.
$2.4192