
* Images are for reference only
SXT22410DD16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DD16-24.000M
- JLCPCB Part #
- C7332325
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 24MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3117
200+
$0.5237
500+
$0.5060
1000+
$0.4979
Related Products

SXT32410DD16-24.000M
Suntsu Electronics, Inc.
$0.8847

SXT22417DD16-24.000M
Suntsu Electronics, Inc.
$0.3831

SXT22418DD16-24.000M
Suntsu Electronics, Inc.
$0.9733

SXT22412DD48-14.7456M
Suntsu Electronics, Inc.
$0.7332

SXT22417BA16-18.432M
Suntsu Electronics, Inc.
$1.1054

SXT22418EB17-30.000M
Suntsu Electronics, Inc.
$1.4180
Welcome back, may I help you?