
* Images are for reference only
SXT21413BA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21413BA16-38.400M
- JLCPCB Part #
- C6246053
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 13pF 38.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2324
200+
$0.4927
500+
$0.4765
1000+
$0.4684
Related Products

SXT11413BA16-38.400M
Suntsu Electronics, Inc.
$0.9659

SXT21412BA16-38.400M
Suntsu Electronics, Inc.
$1.1355

SXT21413BA16-37.400M
Suntsu Electronics, Inc.
$0.7850

SXT21410BA38-48.000M
Suntsu Electronics, Inc.
$1.1371

SXT21416AA16-25.000M
Suntsu Electronics, Inc.
$2.0739

8Y-24.000MAAK-T
TXC Corp
$1.2437
Welcome back, may I help you?