
* Images are for reference only
SXT22421AA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA17-16.000M
- JLCPCB Part #
- C6699951
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
200+
$0.3838
500+
$0.3709
1000+
$0.3645
Related Products

SXT22421AA17-12.000M
Suntsu Electronics, Inc.
$1.0227

SXT22411AA17-16.000M
Suntsu Electronics, Inc.
$1.3455

SXT22421AA17-13.000M
Suntsu Electronics, Inc.
$0.8734

SXT22419ED07-16.384M
Suntsu Electronics, Inc.
$1.2812

SXT22417DD17-27.000M
Suntsu Electronics, Inc.
$1.5365

SXT22419EC17-13.000M
Suntsu Electronics, Inc.
$0.9922
Welcome back, may I help you?