
* Images are for reference only
SXT2249BA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2249BA07-24.000M
- JLCPCB Part #
- C7041371
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 24MHz 80Ω 9pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2129
200+
$0.4849
500+
$0.4688
1000+
$0.4607
Related Products

SXT2247BA07-24.000M
Suntsu Electronics, Inc.
$1.2129

SXT2249BA07-20.000M
Suntsu Electronics, Inc.
$1.1888

SXT2149BA07-24.000M
Suntsu Electronics, Inc.
$1.2532

SXT22417ED27-18.432M
Suntsu Electronics, Inc.
$1.2451

SXT22417DA17-20.000M
Suntsu Electronics, Inc.
$1.0116

SXT22412CA48-27.120M
Suntsu Electronics, Inc.
$1.1050
Welcome back, may I help you?