
* Images are for reference only
SXT22412FD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-50.000M
- JLCPCB Part #
- C6697778
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 50MHz 50Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4936
200+
$0.5958
500+
$0.5765
1000+
$0.5668
Related Products

SXT21412FD07-50.000M
Suntsu Electronics, Inc.
$1.6615

SXT22412FD07-30.000M
Suntsu Electronics, Inc.
$0.8687

SXT32412FD07-50.000M
Suntsu Electronics, Inc.
$0.6798

SXT22414BB16-13.560M
Suntsu Electronics, Inc.
$1.0689

SXT22419CA48-24.576M
Suntsu Electronics, Inc.
$2.6222

SXT22410BA16-26.000M
Suntsu Electronics, Inc.
$0.6943
Welcome back, may I help you?