
* Images are for reference only
SXT22412FD07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-30.000M
- JLCPCB Part #
- C7034799
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 30MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8646
200+
$0.3456
500+
$0.3343
1000+
$0.3279
Related Products

SXT22412FD07-40.000M
Suntsu Electronics, Inc.
$1.3644

SXT22412FE07-30.000M
Suntsu Electronics, Inc.
$0.8727

SXT22412FB07-30.000M
Suntsu Electronics, Inc.
$0.8469

SXT22418BB38-25.000M
Suntsu Electronics, Inc.
$0.6798

SXT22413CA38-37.400M
Suntsu Electronics, Inc.
$1.0494

SXT22417DC48-20.000M
Suntsu Electronics, Inc.
$1.0639