
* Images are for reference only
SXT22419CA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CA48-24.576M
- JLCPCB Part #
- C7040715
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 24.576MHz 80Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6147
200+
$1.0433
500+
$1.0095
1000+
$0.9918
Related Products

SXT22419CC48-24.576M
Suntsu Electronics, Inc.
$2.7354

SXT22418CA48-24.576M
Suntsu Electronics, Inc.
$2.4988

SXT22417CA48-24.576M
Suntsu Electronics, Inc.
$2.6147

SXT22416DD38-14.31818M
Suntsu Electronics, Inc.
$1.2993

SXT22412CC38-13.000M
Suntsu Electronics, Inc.
$1.0369

SXT22412DD38-19.200M
Suntsu Electronics, Inc.
$1.2687