
* Images are for reference only
SXT22412FC07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC07-38.400M
- JLCPCB Part #
- C6697718
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 38.4MHz 60Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4665
200+
$0.5847
500+
$0.5653
1000+
$0.5556
Related Products

SXT22412DC07-38.400M
Suntsu Electronics, Inc.
$1.3293

SXT22412FC07-37.400M
Suntsu Electronics, Inc.
$1.2065

SXT22412FB27-38.400M
Suntsu Electronics, Inc.
$1.4585

SXT22410EE16-26.000M
Suntsu Electronics, Inc.
$0.7204

Q 20,0-JXS22-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2275

SXT22412FD48-16.384M
Suntsu Electronics, Inc.
$1.4342
Welcome back, may I help you?