
* Images are for reference only
SXT3247BA07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3247BA07-14.31818M
- JLCPCB Part #
- C7053306
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.31818MHz 7pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6893
200+
$0.2748
500+
$0.2668
1000+
$0.2619
Related Products

SXT3247AA07-14.31818M
Suntsu Electronics, Inc.
$0.6780

SXT3247BA27-14.31818M
Suntsu Electronics, Inc.
$0.6941

SXT3247BA17-14.31818M
Suntsu Electronics, Inc.
$0.6925

SXT32417AA17-11.0592M
Suntsu Electronics, Inc.
$0.6282

SXT32421CA16-14.31818M
Suntsu Electronics, Inc.
$0.6700

FL1200074
Diodes Incorporated
$0.8933
Welcome back, may I help you?