
* Images are for reference only
SXT22410EE16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE16-26.000M
- JLCPCB Part #
- C6693626
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 26MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2716
Related Products

SXT22410EE17-26.000M
Suntsu Electronics, Inc.
$0.8034

SXT22410EB16-26.000M
Suntsu Electronics, Inc.
$0.7777

SXT32410EE16-26.000M
Suntsu Electronics, Inc.
$0.9399

SXT22410ED27-48.000M
Suntsu Electronics, Inc.
$0.7166

SXT2248FB48-30.000M
Suntsu Electronics, Inc.
$0.7166

SXT22416CB07-13.000M
Suntsu Electronics, Inc.
$0.9110
Welcome back, may I help you?