
* Images are for reference only
SXT22411BB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BB16-18.432M
- JLCPCB Part #
- C6693151
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 11pF 18.432MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5727
200+
$0.6285
500+
$0.6075
1000+
$0.5962
Related Products

SXT22415BB16-18.432M
Suntsu Electronics, Inc.
$1.1167

SXT22410BB16-18.432M
Suntsu Electronics, Inc.
$1.5727

SXT22417BB16-18.432M
Suntsu Electronics, Inc.
$1.1167

SXT22418CC38-20.000M
Suntsu Electronics, Inc.
$0.9346

SXT2248ED17-24.000M
Suntsu Electronics, Inc.
$1.3020

SXT2248EB27-27.120M
Suntsu Electronics, Inc.
$1.2263
Welcome back, may I help you?