
* Images are for reference only
SXT22415BB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415BB16-18.432M
- JLCPCB Part #
- C5947362
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 15pF 18.432MHz ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4456
500+
$0.4311
1000+
$0.4231
Related Products

SXT32415BB16-18.432M
Suntsu Electronics, Inc.
$0.6290

SXT22413BB16-18.432M
Suntsu Electronics, Inc.
$1.5699

SXT22412BB16-18.432M
Suntsu Electronics, Inc.
$1.5699

SXT22413DC17-16.384M
Suntsu Electronics, Inc.
$1.1678

SXT22412AA07-12.000M
Suntsu Electronics, Inc.
$1.0246

SXT22417BB17-24.000M
Suntsu Electronics, Inc.
$0.9844