
* Images are for reference only
SXT21411BB38-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BB38-52.000M
- JLCPCB Part #
- C6690976
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 11pF 52MHz 60Ω ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8509
200+
$0.7391
500+
$0.7150
1000+
$0.7021
Related Products

SXT21413BB38-52.000M
Suntsu Electronics, Inc.
$1.8509

SXT21411BB38-32.000M
Suntsu Electronics, Inc.
$1.0444

SXT21411CB38-52.000M
Suntsu Electronics, Inc.
$1.8718

SXT21411AA27-16.000M
Suntsu Electronics, Inc.
$1.0540

SXT2148CC07-26.000M
Suntsu Electronics, Inc.
$1.4187

SXT21420CA27-18.432M
Suntsu Electronics, Inc.
$1.3207
Welcome back, may I help you?