
* Images are for reference only
SXT32413BA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BA38-18.432M
- JLCPCB Part #
- C6264481
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 13pF 18.432MHz 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2141
200+
$0.4857
500+
$0.4696
1000+
$0.4616
Related Products

SXT32413DA38-18.432M
Suntsu Electronics, Inc.
$1.2704

SXT32418BA38-18.432M
Suntsu Electronics, Inc.
$0.6192

SXT32419BA38-18.432M
Suntsu Electronics, Inc.
$0.6192

SXT32410ED07-16.000M
Suntsu Electronics, Inc.
$0.9247

C3E-12.000-8-3030-M
AKER
$0.8041

SXT32418AA48-36.000M
Suntsu Electronics, Inc.
$1.3830