
* Images are for reference only
SXT32411DD27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DD27-12.288M
- JLCPCB Part #
- C7042957
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 11pF 12.288MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9584
200+
$0.3834
500+
$0.3705
1000+
$0.3641
Related Products

SXT32418DD27-12.288M
Suntsu Electronics, Inc.
$0.7619

SXT32410DD27-12.288M
Suntsu Electronics, Inc.
$0.9584

SXT32413DD27-12.288M
Suntsu Electronics, Inc.
$0.6202

SXT32410DD07-16.000M
Suntsu Electronics, Inc.
$0.8860

SXT3248AA27-50.000M
Suntsu Electronics, Inc.
$0.5574

SXT32410AA07-26.000M
Suntsu Electronics, Inc.
$0.6927
Welcome back, may I help you?