
* Images are for reference only
SXT11410BB07-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11410BB07-26.000M
- JLCPCB Part #
- C6689438
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 10pF 150Ω 26MHz ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9636
200+
$0.3852
500+
$0.3723
1000+
$0.3658
Related Products

SXT11410FB07-26.000M
Suntsu Electronics, Inc.
$0.9588

SXT11410BB07-25.000M
Suntsu Electronics, Inc.
$0.9636

SXT21410BB07-26.000M
Suntsu Electronics, Inc.
$1.0377

SXT1148DC16-40.000M
Suntsu Electronics, Inc.
$0.9636

SXT11412BA07-40.000M
Suntsu Electronics, Inc.
$0.9636

ABM12W-32.0000MHZ-7-B1U-T3
Abracon LLC
$0.5753
Welcome back, may I help you?