
* Images are for reference only
SXT3248EC38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC38-28.63636M
- JLCPCB Part #
- C5946446
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 28.63636MHz 50Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0434
200+
$0.4167
500+
$0.4022
1000+
$0.3957
Related Products

SXT3248ED38-28.63636M
Suntsu Electronics, Inc.
$1.0256

SXT3248FC38-28.63636M
Suntsu Electronics, Inc.
$0.9546

SXT3248EE38-28.63636M
Suntsu Electronics, Inc.
$1.0079

SXT32418DD48-14.7456M
Suntsu Electronics, Inc.
$0.9449

SXT3248BA17-26.000M
Suntsu Electronics, Inc.
$1.1371

SXT3248CC07-52.000M
Suntsu Electronics, Inc.
$0.9788
Welcome back, may I help you?