
* Images are for reference only
SXT22411DC07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DC07-14.31818M
- JLCPCB Part #
- C6693451
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 11pF 120Ω 14.31818MHz ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2665
200+
$0.5060
500+
$0.4883
1000+
$0.4802
Related Products

SXT22421DC07-14.31818M
Suntsu Electronics, Inc.
$1.4470

SXT22417DC07-14.31818M
Suntsu Electronics, Inc.
$1.2665

SXT22411DC27-14.31818M
Suntsu Electronics, Inc.
$1.2762

SXT22420CA27-19.200M
Suntsu Electronics, Inc.
$1.2118

SXT22410AA17-16.384M
Suntsu Electronics, Inc.
$0.9717

SXT2248BA16-20.000M
Suntsu Electronics, Inc.
$1.1763
Welcome back, may I help you?