
* Images are for reference only
SXT21419BA16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA16-16.384M
- JLCPCB Part #
- C5944817
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 16.384MHz 19pF 200Ω ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9921
200+
$0.3962
500+
$0.3834
1000+
$0.3769
Related Products

SXT21419CA16-16.384M
Suntsu Electronics, Inc.
$1.0421

SXT21411BA16-16.384M
Suntsu Electronics, Inc.
$0.9921

SXT21418BA16-16.384M
Suntsu Electronics, Inc.
$0.9921

SXT21410CB07-40.000M
Suntsu Electronics, Inc.
$2.5028

E1SB32E001502E
Hosonic Elec
$0.3249

SXT21417BA17-48.000M
Suntsu Electronics, Inc.
$1.1999
Welcome back, may I help you?