This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC18FD241G-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
MC18FD241G-F
JLCPCB Part #
C6666091
Package
1812
Description
-55℃~+125℃ 240pF 2mm 4.5mm 500V ±2% 1812 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.5330
200+ $6.1987
500+ $5.9909
1000+ $5.8894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons