
* Images are for reference only
IS25WP032D-JBLA3-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25WP032D-JBLA3-TR
- JLCPCB Part #
- C6644030
- Package
- SOIC-8-208mil
- Description
- -40℃~+125℃ 1.65V~1.95V 100,000 cycles 10uA 133MHz 20 Years 32Mbit 800us SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7480
200+
$1.0970
500+
$1.0600
1000+
$1.0424
Related Products
Welcome back, may I help you?