
* Images are for reference only
IS25LP080D-JNLE
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP080D-JNLE
- JLCPCB Part #
- C6641365
- Package
- SOIC-8
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.3V~3.6V 20 Years 200us 8Mbit 8uA Hardware write protection、Software write protection、Write enable latch、Absolute write protection SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5493
10+
$1.2748
30+
$1.1255
100+
$0.9553
500+
$0.8799
1000+
$0.8461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?