
* Images are for reference only
IS66WVO8M8DALL-200BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WVO8M8DALL-200BLI
- JLCPCB Part #
- C5947033
- Package
- TFBGA-24_6X8
- Description
- -40℃~+125℃ 1.7V~1.95V 600uA 64Mbit Hardware reset function、Auto power-down function、Refresh conflict indication TFBGA-24_6X8 PSRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6112
200+
$3.0368
500+
$2.9355
1000+
$2.8856
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS66WVO16M8DALL-200BLI
ISSI(Integrated Silicon Solution)
$7.8959

IS66WVH8M8DALL-200B1LI
ISSI(Integrated Silicon Solution)
$5.8693

IS66WVQ8M4DALL-200BLI
ISSI(Integrated Silicon Solution)
$7.2751

IS66WVQ8M4DBLL-133BLI
ISSI(Integrated Silicon Solution)
$5.7776

S70KL1282DPBHA020
Infineon Technologies
$17.0979

IS66WVO32M8DBLL-133BLI
ISSI(Integrated Silicon Solution)
$10.7397