
* Images are for reference only
PJSOT05C-02_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJSOT05C-02_R1_00001
- JLCPCB Part #
- C6628513
- Package
- SOT-23
- Description
- -50℃~+150℃ 1 20uA 42A 550pF 5V 6V 9.8V Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3330000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2406
200+
$0.0961
500+
$0.0929
1000+
$0.0912
Related Products
Welcome back, may I help you?