
* Images are for reference only
PJEC12VM1TA-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJEC12VM1TA-AU_R1_000A1
- JLCPCB Part #
- C7026752
- Package
- SOT-23
- Description
- -55℃~+125℃ 1 10pF 12V 14V 25V 50nA Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4994
10+
$0.3963
30+
$0.3528
100+
$0.2980
500+
$0.2739
1000+
$0.2578
Related Products
Welcome back, may I help you?