This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY250ARA221MHA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY250ARA221MHA0G
JLCPCB Part #
C6614056
Package
SMD,D8xL10mm
Description
-55℃~+105℃ 10mm 2000hrs@105℃ 220uF 225mA@120Hz 25V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.2093
50+ $0.1679
150+ $0.1502
500+ $0.1281
2500+ $0.1183
5000+ $0.1123

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons