
* Images are for reference only
EMLF350ADA2R2MD73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLF350ADA2R2MD73G
- JLCPCB Part #
- C2165756
- Package
- SMD,D4xL7mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 16.5mA@100kHz 2.2uF 35V 4mm 7.3mm ±20% SMD,D4xL7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2817
200+
$0.1091
500+
$0.1052
1000+
$0.1033
Welcome back, may I help you?