
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 25V | |
| Tolerance | 0%~+30% | |
| Capacitance | 8400uF | |
| Diameter | 18mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ELBG250ELL842AMN3S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Lifetime | 5000hrs@105℃ | |
| Voltage Rating | 25V | |
| Tolerance | 0%~+30% | |
| Capacitance | 8400uF | |
| Diameter | 18mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELBG250ELL842AMN3S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ELBG250ELL842AMN3S datasheets or manufacturer documentation.
Datasheet: ELBG250ELL842AMN3S Datasheet (PDF)
The ELBG250ELL842AMN3S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.