* Images are for reference only
SMMSZ4689ET1G
- Manufacturer
- ONSEMI
- MFR.Part #
- SMMSZ4689ET1G
- JLCPCB Part #
- C894350
- Package
- SOD-123
- Description
- Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SMMSZ4689ET1G for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SMMSZ4689ET1G technical specifications, attributes, and parameters.
SMMSZ4689ET1G symbol, PCB footprint from the free EasyEDA PCB design tool.
SMMSZ4689ET1G datasheets or manufacturer documentation.
Datasheet: SMMSZ4689ET1G Datasheet (PDF)
Minimum: 776
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing