
* Images are for reference only
URB4803YMD-20WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URB4803YMD-20WR3
- JLCPCB Part #
- C6582482
- Package
- DIP,25.4x25.4mm
- Description
- 1 10000uF 11.7mm 18V~75V 25.4mm 25.4mm 3.3V 300kHz 50mVp-p 5A 91% Short Circuit Protection、Over Current Protection、Over Voltage Protection、Under Voltage Protection ±1% DIP,25.4x25.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9191
10+
$14.2136
38+
$12.9919
95+
$11.9265
Welcome back, may I help you?