
* Images are for reference only
URB4803YMD-30WR3
Extended
- Manufacturer
- YLPTEC
- MFR.Part #
- URB4803YMD-30WR3
- JLCPCB Part #
- C49242263
- Package
- Plugin,25.4x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 11.8mm 18V~72V 25.4mm 25.4mm 250kHz 30W 50mVp-p Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection 插件,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$13.8487
10+
$13.2131
40+
$12.1113
80+
$11.1499
Related Products
Welcome back, may I help you?